Part Details for LFL18924MTC1A052 by Murata Manufacturing Co Ltd
Overview of LFL18924MTC1A052 by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFL18924MTC1A052
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LFL18924MTC1A052-ND
|
DigiKey | RF FILTER 0603 Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
LFL18924MTC1A052
|
Avnet Americas | Electromechanical Filter Communication Equipment Filter - Tape and Reel (Alt: LFL18924MTC1A052) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
LFL18924MTC1A052
|
TTI | Signal Conditioning 924 MHZ RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0620 / $0.0660 | Buy Now |
DISTI #
LFL18924MTC1A052
|
Avnet Americas | Electromechanical Filter Communication Equipment Filter - Tape and Reel (Alt: LFL18924MTC1A052) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
LFL18924MTC1A052
|
Avnet Americas | Electromechanical Filter Communication Equipment Filter - Tape and Reel (Alt: LFL18924MTC1A052) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for LFL18924MTC1A052
LFL18924MTC1A052 CAD Models
LFL18924MTC1A052 Part Data Attributes
|
LFL18924MTC1A052
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LFL18924MTC1A052
Murata Manufacturing Co Ltd
Band Reject Filter, 924.5MHz,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Center or Cutoff Frequency (fo/fc) | 924.5 MHz | |
Filter Type | BAND REJECT FILTER | |
Height | 0.6 mm | |
Insertion Loss-Max | 0.4 dB | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Terminal Finish | TIN | |
Width | 0.8 mm |