Part Details for LFL211G44TC1A014 by Murata Manufacturing Co Ltd
Overview of LFL211G44TC1A014 by Murata Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFL211G44TC1A014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LFL211G44TC1A014
|
Avnet Americas | Electromechanical Filter Chip Multilayer LC Filter - Tape and Reel (Alt: LFL211G44TC1A014) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
|
Quest Components | 1441 MHz, BAND PASS FILTER | 3712 |
|
$0.2682 / $0.7314 | Buy Now |
DISTI #
LFL211G44TC1A014
|
Avnet Abacus | Electromechanical Filter Chip Multilayer LC Filter (Alt: LFL211G44TC1A014) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LFL211G44TC1A014
LFL211G44TC1A014 CAD Models
LFL211G44TC1A014 Part Data Attributes
|
LFL211G44TC1A014
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LFL211G44TC1A014
Murata Manufacturing Co Ltd
Band Pass Filter, 1441MHz,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Murata Electronics | |
Center or Cutoff Frequency (fo/fc) | 1441 MHz | |
Filter Type | BAND PASS FILTER | |
Height | 0.95 mm | |
Insertion Loss-Max | 0.47 dB | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Terminal Finish | Tin (Sn) | |
Width | 1.25 mm |