Part Details for LFL32942MTB1-605 by Murata Manufacturing Co Ltd
Overview of LFL32942MTB1-605 by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFL32942MTB1-605
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Quest Components | 1600 |
|
$0.5278 / $1.5080 | Buy Now |
Part Details for LFL32942MTB1-605
LFL32942MTB1-605 CAD Models
LFL32942MTB1-605 Part Data Attributes
|
LFL32942MTB1-605
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LFL32942MTB1-605
Murata Manufacturing Co Ltd
Band Reject Filter, 942.5MHz
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Murata Electronics | |
Center or Cutoff Frequency (fo/fc) | 942.5 MHz | |
Filter Type | BAND REJECT FILTER | |
Height | 1.75 mm | |
Insertion Loss-Max | 0.5 dB | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Width | 2.5 mm |