Part Details for LFNH15200FBC by Littelfuse Inc
Overview of LFNH15200FBC by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFNH15200FBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC4643
|
Newark | 1500 Vdc 200A Nh Fuse Block Cover/Box |Littelfuse LFNH15200FBC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
576-LFNH15200FBC
|
Mouser Electronics | Fuse Holder Accessories LFNH Cover RoHS: Compliant | 0 |
|
$5.0900 / $10.6200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.0400 / $8.7200 | Buy Now |
DISTI #
C1S425201175966
|
Chip1Stop | Fuse Accessories RoHS: Compliant | 116 |
|
$3.4400 / $4.3600 | Buy Now |
|
Ozdisan Elektronik | FUSE NH BLOCK COVER 1500 VDC 200A | 0 |
|
$13.7235 / $14.6842 | RFQ |