Part Details for LFOCXO063808REEL by IQD Frequency Products
Overview of LFOCXO063808REEL by IQD Frequency Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LFOCXO063808REEL
LFOCXO063808REEL CAD Models
LFOCXO063808REEL Part Data Attributes:
|
LFOCXO063808REEL
IQD Frequency Products
Buy Now
Datasheet
|
Compare Parts:
LFOCXO063808REEL
IQD Frequency Products
Sine Output Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IQD FREQUENCY PRODUCTS LTD | |
Reach Compliance Code | compliant | |
Additional Feature | TR | |
Aging | 0.5 PPM/YEAR | |
Control Voltage-Max | 3.3 V | |
Control Voltage-Min | ||
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.02% | |
Input Power | 0.99 W | |
Mounting Feature | SURFACE MOUNT | |
Offset Frequency | 1 kHz | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | SINE | |
Output Impedance | 50 Ω | |
Output Level | 1.262 V | |
Oven Supply Voltage | 3.3V | |
Phase Noise | -150 dBc/Hz | |
Physical Dimension | 14.4mm x 9.5mm x 6.5mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Warm-up Power | 1.98 W | |
Warm-up Time-Max | 5 Minute |