-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Sine Output Oscillator, 10MHz Nom
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1923-1559-ND
|
DigiKey | XTAL OSC VCOCXO 10.0000MHZ SNWV Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
29 In Stock |
|
$190.4130 / $196.8600 | Buy Now |
DISTI #
449-LFOCXO063815BULK
|
Mouser Electronics | OCXO Oscillators Sine 1ppb -30 to 75C 3.3V 0.7ppm to 1ppm RoHS: Compliant | 0 |
|
$190.3900 / $196.8400 | Order Now |
|
Future Electronics | IQOV-164-4 Series 10 MHz1 PPB 3.3 V - 30 C + 75 C OCXO Oscillators RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$186.6700 / $196.0000 | Buy Now |
DISTI #
IQOV-164-4-10M
|
TME | Generator: OCXO, 10MHz, THT, 27.2x36.2x13mm, 3.3V, -40÷85°C Min Qty: 1 | 0 |
|
$223.4000 / $249.1800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LFOCXO063815BULK
IQD Frequency Products
Buy Now
Datasheet
|
Compare Parts:
LFOCXO063815BULK
IQD Frequency Products
Sine Output Oscillator, 10MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IQD FREQUENCY PRODUCTS LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | IQD | |
Additional Feature | BULK | |
Aging | 0.05 PPM/YEAR | |
Control Voltage-Max | 3.3 V | |
Control Voltage-Min | ||
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.001% | |
Input Power | 1.65 W | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset Frequency | 1 kHz | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | SINE | |
Output Impedance | 50 Ω | |
Output Level | 1.262 V | |
Oven Supply Voltage | 3.3V | |
Phase Noise | -150 dBc/Hz | |
Physical Dimension | 36.2mm x 27.2mm x 13.4mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Warm-up Power | 4.62 W | |
Warm-up Time-Max | 15 Minute |