Part Details for LFP402 by Black Box Corporation
Overview of LFP402 by Black Box Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFP402
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93T5425
|
Newark | Transceiver, 155Mbps, 2Km, 1310Nm, Wavelength Typ:1310Nm, Supply Current:-, Data Transmission Distance:2Km, Data Rate Max:155Mbps, Supply Voltage:-, Power Rating:-, Product Range:Lfp400 Series Rohs Compliant: Yes |Black Box LFP402 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.0600 / $63.7500 | Buy Now |
|
Neutron USA | Black Box SFP, 155-Mbps Fiber with Extended Diagnostics, 1310-nm Multimode, 2 km, LC | 50 |
|
$79.9900 | Buy Now |