Part Details for LFPTXO000009BULK by IQD Frequency Products
Overview of LFPTXO000009BULK by IQD Frequency Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Telecommunications
Electronic Manufacturing
Price & Stock for LFPTXO000009BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1923-1228-ND
|
DigiKey | XTAL OSC TCXO 40.0000MHZ HCMOS Min Qty: 1 Lead time: 21 Weeks Container: Strip |
129 In Stock |
|
$48.3840 / $53.9700 | Buy Now |
DISTI #
449-LFPTXO000009BULK
|
Mouser Electronics | TCXO Oscillators 40.0MHz 7.0 x 5.0 x 2.25mm RoHS: Compliant | 21 |
|
$46.0600 / $53.9700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Bulk | 0Bulk |
|
$46.0700 | Buy Now |
Part Details for LFPTXO000009BULK
LFPTXO000009BULK CAD Models
LFPTXO000009BULK Part Data Attributes
|
LFPTXO000009BULK
IQD Frequency Products
Buy Now
Datasheet
|
Compare Parts:
LFPTXO000009BULK
IQD Frequency Products
HCMOS Output Clock Oscillator, 40MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IQD FREQUENCY PRODUCTS LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | IQD | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | |
Aging | 2 PPM/FIRST YEAR | |
Control Voltage-Max | 2.65 V | |
Control Voltage-Min | 0.65 V | |
Fall Time-Max | 8 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 7 ppm | |
Frequency Stability | 1% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 2.25mm | |
Rise Time-Max | 8 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |