Part Details for LFPTXO006980BULK by IQD Frequency Products
Overview of LFPTXO006980BULK by IQD Frequency Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for LFPTXO006980BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1923-1368-ND
|
DigiKey | XTAL OSC TCXO 12.8000MHZ HCMOS Min Qty: 1 Lead time: 21 Weeks Container: Strip |
6 In Stock |
|
$48.3840 / $53.9700 | Buy Now |
DISTI #
449-LFPTXO006980BULK
|
Mouser Electronics | TCXO Oscillators 12.80MHz 7.0 x 5.0 x 2.25mm RoHS: Compliant | 7 |
|
$47.5800 / $51.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Bulk | 0Bulk |
|
$49.1400 | Buy Now |
Part Details for LFPTXO006980BULK
LFPTXO006980BULK CAD Models
LFPTXO006980BULK Part Data Attributes:
|
LFPTXO006980BULK
IQD Frequency Products
Buy Now
Datasheet
|
Compare Parts:
LFPTXO006980BULK
IQD Frequency Products
LFPTXO006980BULK
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | IQD FREQUENCY PRODUCTS LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | IQD | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | |
Aging | 4.6 PPM/20 YEAR | |
Fall Time-Max | 8 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.28% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 12.8 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 2.0mm | |
Rise Time-Max | 8 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % |