There are no models available for this part yet.
Overview of LFR-1-D-MAXI-A-NPT by Festo
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SK319 | Coilcraft Inc | Super Kit, Maxi Springs, RoHS | |
C319 | Coilcraft Inc | Designer's Kit, Maxi Springs, 5% tol, RoHS | |
C319-2 | Coilcraft Inc | Designer's Kit, Maxi Springs, 2% tol, RoHS |
Price & Stock for LFR-1-D-MAXI-A-NPT by Festo
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2171-LFR-1-D-MAXI-A-NPT-ND
|
DigiKey | FILTER REGULATOR Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$532.1100 | Buy Now |