Part Details for LFR-1-D-O-MAXI-NPT by Festo
Overview of LFR-1-D-O-MAXI-NPT by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SK319 | Coilcraft Inc | Super Kit, Maxi Springs, RoHS | |
C319 | Coilcraft Inc | Designer's Kit, Maxi Springs, 5% tol, RoHS | |
C319-2 | Coilcraft Inc | Designer's Kit, Maxi Springs, 2% tol, RoHS |
Price & Stock for LFR-1-D-O-MAXI-NPT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2171-LFR-1-D-O-MAXI-NPT-ND
|
DigiKey | FILTER REGULATOR Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$463.1400 | Buy Now |