There are no models available for this part yet.
Overview of LFR250301S by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LFR250301S by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
90T5700
|
Newark | 250V Class R Block 30A 1 Pole/ Box |Littelfuse LFR250301S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2400 / $10.4700 | Buy Now | |
DISTI #
LFR250301S-ND
|
DigiKey | FUSE BLOK CART 250V 30A DIN RAIL Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$14.4300 | Buy Now | |
DISTI #
576-LFR250301S
|
Mouser Electronics | Fuse Holder CLASS R FUSE BLOCK 250V 30A 1 POLE RoHS: Compliant | 0 |
|
$8.1900 / $11.4600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Container: Box | 0Box |
|
$7.1300 | Buy Now | ||
Onlinecomponents.com | 250V Class R Block 30A 1 Pole RoHS: Compliant | 0 |
|
$7.0900 / $9.3800 | Buy Now | ||
DISTI #
LFR250301S
|
TTI | Fuse Holder CLASS R FUSE BLOCK 250V 30A 1 POLE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Box | Americas - 0 |
|
$7.7900 | Buy Now | |
DISTI #
000000000007222748
|
Sager | 250V CLASS R BLOCK 30A 1 POLE Min Qty: 1 | 0 |
|
$7.9600 / $10.9900 | Buy Now | |
Ozdisan Elektronik | FUSE BLOK CART 250V 30A DIN RAIL | 0 |
|
$25.6488 / $27.4442 | RFQ |