Part Details for LFR250302S by Littelfuse Inc
Overview of LFR250302S by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFR250302S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90T5702
|
Newark | 250V Class R Block 30A 2 Pole/ Box |Littelfuse LFR250302S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2700 / $15.8300 | Buy Now |
DISTI #
LFR250302S-ND
|
DigiKey | FUSE BLOK CART 250V 30A DIN RAIL Min Qty: 1 Lead time: 13 Weeks Container: Box |
5 In Stock |
|
$12.3573 / $23.8000 | Buy Now |
DISTI #
576-LFR250302S
|
Mouser Electronics | Fuse Holder CLASS R FUSE BLOCK 250V 30A 2 POLE RoHS: Compliant | 33 |
|
$12.9500 / $22.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Container: Box | 0Box |
|
$11.7100 | Buy Now |
|
Onlinecomponents.com | 250V Class R Block 30A 2 Pole RoHS: Compliant | 0 |
|
$11.6800 / $15.4600 | Buy Now |
DISTI #
LFR250302S
|
TTI | Fuse Holder CLASS R FUSE BLOCK 250V 30A 2 POLE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$11.2900 / $13.5500 | Buy Now |
DISTI #
000000000007222750
|
Sager | 250V CLASS R BLOCK 30A 2 POLE Min Qty: 1 | 0 |
|
$13.1300 / $18.1300 | Buy Now |
|
Ozdisan Elektronik | FUSE BLOK CART 250V 30A DIN RAIL | 0 |
|
$42.2608 / $45.2191 | RFQ |
Part Details for LFR250302S
LFR250302S CAD Models
LFR250302S Part Data Attributes
|
LFR250302S
Littelfuse Inc
Buy Now
|
Compare Parts:
LFR250302S
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |