There are no models available for this part yet.
Overview of LFR250303C by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LFR250303C by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
90T5703
|
Newark | 250V Class R Block 30A 3 Pole/ Box |Littelfuse LFR250303C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.1300 / $31.4200 | Buy Now | |
DISTI #
LFR250303C-ND
|
DigiKey | FUSE BLOK CART 250V 30A DIN RAIL Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$41.4000 | Buy Now | |
DISTI #
576-LFR250303C
|
Mouser Electronics | Fuse Holder CLASS R FUSE BLOCK 250V 30A 3 POLE RoHS: Compliant | 0 |
|
$27.8900 / $34.3500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Container: Box | 0Box |
|
$24.7900 | Buy Now | ||
Onlinecomponents.com | 250V Class R Block 30A 3 Pole RoHS: Compliant | 0 |
|
$25.1900 / $33.3400 | Buy Now | ||
DISTI #
LFR250303C
|
TTI | Fuse Holder CLASS R FUSE BLOCK 250V 30A 3 POLE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Box | Americas - 0 |
|
$26.0000 | Buy Now | |
DISTI #
000000000007212885
|
Sager | 250V CLASS R BLOCK 30A 3 POLE Min Qty: 1 | 10 |
|
$24.4800 / $33.7800 | Buy Now | |
Ozdisan Elektronik | FUSE BLOK CART 250V 30A DIN RAIL | 0 |
|
$91.1082 / $97.4858 | RFQ |
CAD Models for LFR250303C by Littelfuse Inc
Part Data Attributes for LFR250303C by Littelfuse Inc
LFR250303C
Littelfuse Inc
|
|
---|---|
Samacsys Manufacturer
|
LITTELFUSE
|
Want to compare parts?
-
LFR250303CLittelfuse IncVS
-