-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X9104
|
Newark | 250V Class R Block 60A 3 Pole/ Box |Littelfuse LFR250603C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.7400 / $39.3900 | Buy Now |
DISTI #
LFR250603C-ND
|
DigiKey | FUSE BLOK CART 250V 60A DIN RAIL Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$51.8900 | Buy Now |
DISTI #
576-LFR250603C
|
Mouser Electronics | Fuse Holder CLASS R FUSEBLOCK 250V 60A 3P RoHS: Compliant | 0 |
|
$37.0600 / $51.8900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Container: Box | 0Box |
|
$34.1100 | Buy Now |
|
Onlinecomponents.com | 250V Class R Block 60A 3 Pole RoHS: Compliant | 0 |
|
$29.8300 / $39.4300 | Buy Now |
DISTI #
LFR250603C
|
TTI | Fuse Holder CLASS R FUSEBLOCK 250V 60A 3P RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Box | Americas - 0 |
|
$35.3900 | Buy Now |
DISTI #
000000000007222757
|
Sager | 250V CLASS R BLOCK 60A 3 POLE Min Qty: 1 | 0 |
|
$35.4600 / $48.9300 | Buy Now |
|
Ozdisan Elektronik | FUSE BLOK CART 250V 60A DIN RAIL | 0 |
|
$109.5139 / $114.9896 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy