There are no models available for this part yet.
Overview of LFR250603CID by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LFR250603CID by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
90T5707
|
Newark | 250V Class R Block 60A 3 Pole/ Box |Littelfuse LFR250603CID RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.3800 / $40.3000 | Buy Now | |
DISTI #
F11269-ND
|
DigiKey | FUSE BLOK CART 250V 60A DIN RAIL Min Qty: 1 Lead time: 13 Weeks Container: Box |
19 In Stock |
|
$32.8390 / $50.5200 | Buy Now | |
DISTI #
576-LFR250603CID
|
Mouser Electronics | Fuse Holder CLASS R FUSE BLOCK 250V 60A 3 POLE RoHS: Compliant | 2 |
|
$30.5300 / $47.7300 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Container: Box | 0Box |
|
$32.4000 | Buy Now | ||
Onlinecomponents.com | 250V Class R Block 60A 3 Pole RoHS: Compliant | 0 |
|
$32.3400 / $42.7600 | Buy Now | ||
DISTI #
LFR250603CID
|
TTI | Fuse Holder CLASS R FUSE BLOCK 250V 60A 3 POLE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Box | Americas - 0 |
|
$28.8000 / $35.2800 | Buy Now | |
DISTI #
000000000007222758
|
Sager | 250V CLASS R BLOCK 60A 3 POLE Min Qty: 1 | 0 |
|
$35.2300 / $44.6600 | Buy Now | |
Ozdisan Elektronik | FUSE BLOK CART 250V 60A DIN RAIL | 0 |
|
$116.8243 / $122.6655 | RFQ |
CAD Models for LFR250603CID by Littelfuse Inc
Part Data Attributes for LFR250603CID by Littelfuse Inc
LFR250603CID
Littelfuse Inc
|
|
---|---|
Samacsys Manufacturer
|
LITTELFUSE
|
Want to compare parts?
-
LFR250603CIDLittelfuse IncVS
-