Part Details for LFR5201-10-2Z (ALTERNATE: LFR5201102Z) by INA Bearings
Overview of LFR5201-10-2Z (ALTERNATE: LFR5201102Z) by INA Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFR5201-10-2Z (ALTERNATE: LFR5201102Z)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72527598
|
RS | LF Track Roller, 12mm ID, 35mm OD, 15.9mm Width | INA Bearings (Schaeffler) LFR5201-10-2Z RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 1 |
|
$110.6200 | Buy Now |