Part Details for LFR600303C by Littelfuse Inc
Overview of LFR600303C by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFR600303C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X9113
|
Newark | 600V Class R Block 30A 3P Box Lug Term/ Box |Littelfuse LFR600303C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.2200 / $41.4900 | Buy Now |
DISTI #
LFR600303C-ND
|
DigiKey | FUSE BLOK CART 600V 30A DIN RAIL Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$52.0600 | Buy Now |
DISTI #
576-LFR600303C
|
Mouser Electronics | Fuse Holder CLASS R FUSEBLOCK 600V 30A 3P RoHS: Compliant | 3 |
|
$38.3500 / $46.9000 | Buy Now |
|
Onlinecomponents.com | 600V Class R Block 30A 3P Box Lug Term RoHS: Compliant | 0 |
|
$32.8600 / $43.1400 | Buy Now |
DISTI #
000000000007222780
|
Sager | 600V CLASS R BLOCK 30A 3P BOX LUG TERM Min Qty: 1 | 0 |
|
$36.3000 / $46.0200 | Buy Now |
|
Ozdisan Elektronik | FUSE BLOK CART 600V 30A DIN RAIL | 0 |
|
$120.3752 / $126.3940 | RFQ |