There are no models available for this part yet.
Overview of LFR600303CID by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LFR600303CID by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
90T5722
|
Newark | 600V Class R Block 30A 3 Pole/ Box Rohs Compliant: Yes |Littelfuse LFR600303CID RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.3600 / $41.6800 | Buy Now | |
DISTI #
LFR600303CID-ND
|
DigiKey | FUSE BLOK CART 600V 30A DIN RAIL Min Qty: 1 Lead time: 13 Weeks Container: Box |
4 In Stock |
|
$33.9670 / $52.2600 | Buy Now | |
DISTI #
576-LFR600303CID
|
Mouser Electronics | Fuse Holder CLASS R FUSE BLOCK 600V 30A 3 POLE RoHS: Compliant | 4 |
|
$36.9600 / $49.3800 | Buy Now | |
Future Electronics | 600V CLASS R BLOCK 30A 3 POLE RoHS: Not Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 Lead time: 13 Weeks Container: Box | 0Box |
|
$35.1700 / $36.3600 | Buy Now | ||
Onlinecomponents.com | 600V Class R Block 30A 3 Pole RoHS: Compliant | 0 |
|
$33.0000 / $43.3300 | Buy Now | ||
DISTI #
LFR600303CID
|
TTI | Fuse Holder CLASS R FUSE BLOCK 600V 30A 3 POLE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Box | Americas - 0 |
|
$33.9700 / $48.8900 | Buy Now | |
DISTI #
000000000007212887
|
Sager | 600V CLASS R BLOCK 30A 3 POLE Min Qty: 1 | 10 |
|
$32.4700 / $44.8100 | Buy Now | |
Ozdisan Elektronik | FUSE BLOK CART 600V 30A DIN RAIL | 0 |
|
$120.3847 / $126.4039 | RFQ |