Part Details for LFR600303S by Littelfuse Inc
Overview of LFR600303S by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFR600303S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X9115
|
Newark | 600V Class R Block 30A 3P Screw Term/ Box |Littelfuse LFR600303S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.0600 / $34.1700 | Buy Now |
DISTI #
LFR600303S-ND
|
DigiKey | FUSE BLOK CART 600V 30A DIN RAIL Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$45.0100 | Buy Now |
DISTI #
576-LFR600303S
|
Mouser Electronics | Fuse Holder CLASS R FUSEBLOCK 600V 30A 3P RoHS: Compliant | 0 |
|
$32.4600 / $40.4400 | Order Now |
|
Onlinecomponents.com | 600V Class R Block 30A 3P Screw Term RoHS: Compliant | 0 |
|
$27.0900 / $35.5000 | Buy Now |
DISTI #
000000000007222783
|
Sager | 600V CLASS R BLOCK 30A 3P SCREW TERM Min Qty: 1 | 0 |
|
$30.7600 / $42.4500 | Buy Now |
|
Ozdisan Elektronik | FUSE BLOK CART 600V 30A DIN RAIL | 0 |
|
$98.6676 / $105.5743 | RFQ |