Part Details for LFR600603CID by Littelfuse Inc
Overview of LFR600603CID by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFR600603CID
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90T5727
|
Newark | 600V Class R Block 60A 3 Pole/ Box Rohs Compliant: Yes |Littelfuse LFR600603CID RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.2000 / $48.5500 | Buy Now |
DISTI #
LFR600603CID-ND
|
DigiKey | FUSE BLOK CART 600V 60A DIN RAIL Min Qty: 1 Lead time: 13 Weeks Container: Box |
1 In Stock |
|
$37.6915 / $71.2200 | Buy Now |
DISTI #
576-LFR600603CID
|
Mouser Electronics | Fuse Holder CLASS R FUSE BLOCK 600V 60A 3 POLE RoHS: Compliant | 1 |
|
$43.0800 / $60.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Container: Box | 0Box |
|
$39.0200 | Buy Now |
|
Onlinecomponents.com | 600V Class R Block 60A 3 Pole RoHS: Compliant |
14 In Stock |
|
$38.9100 / $51.5100 | Buy Now |
DISTI #
LFR600603CID
|
TTI | Fuse Holder CLASS R FUSE BLOCK 600V 60A 3 POLE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Box |
Americas - 564 In Stock |
|
$38.0200 / $48.6000 | Buy Now |
DISTI #
000000000007212888
|
Sager | 600V CLASS R BLOCK 60A 3 POLE Min Qty: 1 | 10 |
|
$36.7600 / $46.6100 | Buy Now |
|
Master Electronics | 600V Class R Block 60A 3 Pole RoHS: Compliant |
14 In Stock |
|
$38.9100 / $51.5100 | Buy Now |
|
Ozdisan Elektronik | FUSE BLOK CART 600V 60A DIN RAIL | 0 |
|
$140.7646 / $147.8028 | RFQ |
Part Details for LFR600603CID
LFR600603CID CAD Models
LFR600603CID Part Data Attributes
|
LFR600603CID
Littelfuse Inc
Buy Now
|
Compare Parts:
LFR600603CID
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |