Part Details for LFR602003C by Littelfuse Inc
Overview of LFR602003C by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFR602003C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54T8020
|
Newark | 600V Class R Block 200A 3 Pole/ Box |Littelfuse LFR602003C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$216.8300 / $236.7000 | Buy Now |
DISTI #
LFR602003C-ND
|
DigiKey | FUSE BLOCK CART 600V 200A DIN Min Qty: 1 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$347.6500 | Buy Now |
DISTI #
576-LFR602003C
|
Mouser Electronics | Fuse Holder CLASS R FUSE BLOCK 600V 200A 3 POLE RoHS: Compliant | 4 |
|
$305.2200 / $311.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$261.5100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$237.7700 / $256.1600 | Buy Now | |
DISTI #
LFR602003C
|
TTI | Fuse Holder CLASS R FUSE BLOCK 600V 200A 3 POLE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Box | Americas - 0 |
|
$278.5000 | Buy Now |
|
Ozdisan Elektronik | FUSE BLOCK CART 600V 200A DIN | 0 |
|
$866.2090 / $909.5195 | RFQ |
Part Details for LFR602003C
LFR602003C CAD Models
LFR602003C Part Data Attributes
|
LFR602003C
Littelfuse Inc
Buy Now
|
Compare Parts:
LFR602003C
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |