Part Details for LFR604003C by Littelfuse Inc
Overview of LFR604003C by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFR604003C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90T5732
|
Newark | 600V Class R Block 400A 3 Pole/ Box Rohs Compliant: Yes |Littelfuse LFR604003C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$541.4500 / $591.0500 | Buy Now |
DISTI #
LFR604003C-ND
|
DigiKey | FUSE BLOCK CART 600V 400A DIN Min Qty: 1 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$867.7500 | Buy Now |
DISTI #
576-LFR604003C
|
Mouser Electronics | Fuse Holder CLASS R FUSE BLOCK 600V 400A 3 POLE RoHS: Compliant | 0 |
|
$769.1200 / $778.8300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$665.3900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$590.9200 / $625.4500 | Buy Now | |
DISTI #
LFR604003C
|
TTI | Fuse Holder CLASS R FUSE BLOCK 600V 400A 3 POLE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Box | Americas - 0 |
|
$541.5200 / $614.9800 | Buy Now |
|
Ozdisan Elektronik | FUSE BLOCK CART 600V 400A DIN | 0 |
|
$2,153.3176 / $2,196.3840 | RFQ |