Part Details for LFSKTS1A by NXP Semiconductors
Overview of LFSKTS1A by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFSKTS1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK4849
|
Newark | Nxp Lead Free 256 Pin 1.0 Mm Pitch Bga /Lga Zif Socket. Rohs Compliant: Yes |Nxp LFSKTS1A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$801.7200 / $875.1600 | Buy Now |
DISTI #
568-LFSKTS1A-ND
|
DigiKey | 256 PIN 1.0MM BGA ZERO INSERTION Min Qty: 1 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$832.1200 | Buy Now |
DISTI #
LFSKTS1A
|
Avnet Americas | BGA Zero Insertion Force Socket 1mm Pitch 256-Pin - Boxed Product (Development Kits) (Alt: LFSKTS1A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
RFQ | |
DISTI #
771-LFSKTS1A
|
Mouser Electronics | Sockets & Adapters 256 PIN 1.0MM BGA Zero Insertion Force Socket RoHS: Compliant | 0 |
|
$774.1900 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$941.5400 | Buy Now |