Part Details for LFSPXO009437REEL by IQD Frequency Products
Overview of LFSPXO009437REEL by IQD Frequency Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LFSPXO009437REEL
LFSPXO009437REEL CAD Models
LFSPXO009437REEL Part Data Attributes:
|
LFSPXO009437REEL
IQD Frequency Products
Buy Now
Datasheet
|
Compare Parts:
LFSPXO009437REEL
IQD Frequency Products
HCMOS Output Clock Oscillator, 100MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IQD FREQUENCY PRODUCTS LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | IQD | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.2mm x 5.2mm x 1.4mm | |
Rise Time-Max | 4 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % |
Alternate Parts for LFSPXO009437REEL
This table gives cross-reference parts and alternative options found for LFSPXO009437REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFSPXO009437REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XO37DTEH60100M | XO, Clock, CRYSTAL OSCILLATOR, CLOCK, 100 MHz, HCMOS OUTPUT, ROHS COMPLIANT, ULTRA MINIATURE PACKAGE-4 | Vishay Dale | LFSPXO009437REEL vs XO37DTEH60100M |
XO37DREH60100M | XO, Clock, CRYSTAL OSCILLATOR, CLOCK, 100 MHz, HCMOS OUTPUT, ROHS COMPLIANT, ULTRA MINIATURE PACKAGE-4 | Vishay Dale | LFSPXO009437REEL vs XO37DREH60100M |