Part Details for LFSPXO009581CUTT by IQD Frequency Products
Overview of LFSPXO009581CUTT by IQD Frequency Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFSPXO009581CUTT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
449-LFSPXO009581CUTT
|
Mouser Electronics | Standard Clock Oscillators 3.6864MHz 5 X 3.2mm RoHS: Compliant | 0 |
|
$2.7400 | Order Now |
|
Future Electronics | LFSPXO009581CUTT RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$2.7400 / $3.1600 | Buy Now |
DISTI #
3.68640M-CFPS-69
|
TME | Generator: quartz, 3.6864MHz, SMD, 3.3V, ±50ppm, -40÷85°C Min Qty: 1 | 0 |
|
$3.2000 / $4.3300 | RFQ |
Part Details for LFSPXO009581CUTT
LFSPXO009581CUTT CAD Models
LFSPXO009581CUTT Part Data Attributes:
|
LFSPXO009581CUTT
IQD Frequency Products
Buy Now
Datasheet
|
Compare Parts:
LFSPXO009581CUTT
IQD Frequency Products
CMOS Output Clock Oscillator, 3.6864MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IQD FREQUENCY PRODUCTS LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | IQD | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TAPE | |
Fall Time-Max | 12 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 3.6864 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 0.95mm | |
Rise Time-Max | 12 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % |