LFSPXO018034BULK
IQD Frequency Products
Description: CRYSTAL OSCILLATOR, CLOCK, 16 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 4 PIN

Overview of LFSPXO018034BULK by IQD Frequency Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for LFSPXO018034BULK by IQD Frequency Products

Part # Manufacturer Description Stock Price Buy
DISTI # 1923-1096-ND
DigiKey XTAL OSC XO 16.0000MHZ HCMOS TTL Lead time: 10 Weeks Container: Bulk Limited Supply - Call
Buy Now
DISTI # 449-LFSPXO018034BULK
Mouser Electronics Standard Clock Oscillators 16.0MHz 7.0 x 5.0 x 1.4mm RoHS: Compliant 92
  • 1 $2.0800
  • 10 $1.9500
  • 100 $1.6600
  • 500 $1.4700
  • 1,000 $1.3200
  • 2,500 $1.2600
  • 5,000 $1.2200
$1.2200 / $2.0800 Buy Now

CAD Models for LFSPXO018034BULK by IQD Frequency Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LFSPXO018034BULK by IQD Frequency Products

LFSPXO018034BULK
IQD Frequency Products
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
IQD FREQUENCY PRODUCTS LTD
Package Description
ROHS AND REACH COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4
Reach Compliance Code
compliant
Samacsys Manufacturer
IQD
Additional Feature
STANDBY; ENABLE/DISABLE FUNCTION; BULK
Fall Time-Max
10 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
50%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
16 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
Oscillator Type
HCMOS/TTL
Output Load
50 pF
Package Body Material
CERAMIC
Package Equivalence Code
DILCC4,.2,200
Physical Dimension
7.2mm x 5.2mm x 1.4mm
Qualification Status
Not Qualified
Rise Time-Max
10 ns
Supply Current-Max
20 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Symmetry-Max
45/55 %
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Want to compare parts?
  1. LFSPXO018034BULK
    IQD Frequency Products
    CRYSTAL OSCILLATOR, CLOCK, 16 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 4 PIN
    VS

Related Parts for LFSPXO018034BULK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LFSPXO018034BULK by IQD Frequency Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LFSPXO018034BULK by IQD Frequency Products

Select Manufacturer
Which Manufacturer of LFSPXO018034BULK would you like to use for your alert(s)?
  • Please alert me when LFSPXO018034BULK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LFSPXO018034BULK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LFSPXO018034BULK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LFSPXO018034BULK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LFSPXO018034BULK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LFSPXO018034BULK by IQD Frequency Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: