Part Details for LFSPXO018739 by IQD Frequency Products
Overview of LFSPXO018739 by IQD Frequency Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFSPXO018739
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK6274
|
Newark | Oscillator, 40Mhz, 5V, Smd, 7Mm X 5Mm Rohs Compliant: Yes |Iqd Frequency Products LFSPXO018739 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1320 |
|
$1.5700 / $1.9700 | Buy Now |
DISTI #
1923-LFSPXO018739CT-ND
|
DigiKey | XTAL OSC XO 40.0000MHZ HCMOS TTL Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6076 In Stock |
|
$1.0375 / $1.8900 | Buy Now |
DISTI #
449-LFSPXO018739
|
Mouser Electronics | Standard Clock Oscillators 40.0MHz 7.0 x 5.0 x 1.4mm RoHS: Compliant | 1000 |
|
$1.0300 / $1.8900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 100 Package Multiple: 1000 Lead time: 7 Weeks | 0 |
|
$1.2300 | Buy Now |
Part Details for LFSPXO018739
LFSPXO018739 CAD Models
LFSPXO018739 Part Data Attributes
|
LFSPXO018739
IQD Frequency Products
Buy Now
|
Compare Parts:
LFSPXO018739
IQD Frequency Products
|
Samacsys Manufacturer | IQD |