Part Details for LFSPXO018977BULK by IQD Frequency Products
Overview of LFSPXO018977BULK by IQD Frequency Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for LFSPXO018977BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
449-LFSPXO018977BULK
|
Mouser Electronics | Standard Clock Oscillators 27.12MHz 3.3V 100ppm -40C +85C RoHS: Compliant | 0 |
|
$2.1300 / $3.4400 | Order Now |
Part Details for LFSPXO018977BULK
LFSPXO018977BULK CAD Models
LFSPXO018977BULK Part Data Attributes
|
LFSPXO018977BULK
IQD Frequency Products
Buy Now
Datasheet
|
Compare Parts:
LFSPXO018977BULK
IQD Frequency Products
HCMOS Output Clock Oscillator, 27.12MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | IQD FREQUENCY PRODUCTS LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | IQD | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 27.12 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.5mm x 5.0mm x 1.3mm | |
Rise Time-Max | 6 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % |