Part Details for LFSPXO019080 by IQD Frequency Products
Overview of LFSPXO019080 by IQD Frequency Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFSPXO019080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1923-LFSPXO019080TR-ND
|
DigiKey | XTAL OSC XO 12.0000MHZ HCMOS TTL Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2365 | Buy Now |
DISTI #
449-LFSPXO019080
|
Mouser Electronics | Standard Clock Oscillators 12.0MHz 7.0 x 5.0 x 1.4mm RoHS: Compliant | 0 |
|
$1.1700 / $1.2300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 100 Package Multiple: 1000 Lead time: 7 Weeks | 0 |
|
$1.2900 | Buy Now |
DISTI #
CFPS-72B-12.0
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for LFSPXO019080
LFSPXO019080 CAD Models
LFSPXO019080 Part Data Attributes
|
LFSPXO019080
IQD Frequency Products
Buy Now
|
Compare Parts:
LFSPXO019080
IQD Frequency Products
|
Samacsys Manufacturer | IQD |