Part Details for LFSPXO019179BULK by IQD Frequency Products
Overview of LFSPXO019179BULK by IQD Frequency Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFSPXO019179BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
449-LFSPXO019179BULK
|
Mouser Electronics | Standard Clock Oscillators 24MHz 3.3V 100ppm 0C +70C RoHS: Compliant | 0 |
|
$1.5300 / $1.8100 | Order Now |
DISTI #
LFSPXO019179BUL
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 500 | 0 |
|
$1.0700 / $1.2200 | Buy Now |
Part Details for LFSPXO019179BULK
LFSPXO019179BULK CAD Models
LFSPXO019179BULK Part Data Attributes
|
LFSPXO019179BULK
IQD Frequency Products
Buy Now
Datasheet
|
Compare Parts:
LFSPXO019179BULK
IQD Frequency Products
HCMOS Output Clock Oscillator, 24MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IQD FREQUENCY PRODUCTS LTD | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; BULK | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | HCMOS | |
Output Load | 50 pF | |
Physical Dimension | 7.2mm x 5.2mm x 1.4mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % |