LFSPXO019709REEL
IQD Frequency Products
Description: HCMOS Output Clock Oscillator, 16MHz Nom

Overview of LFSPXO019709REEL by IQD Frequency Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense

Price & Stock for LFSPXO019709REEL by IQD Frequency Products

Part # Manufacturer Description Stock Price Buy
DISTI # 449-LFSPXO019709REEL
Mouser Electronics Standard Clock Oscillators 16MHz 3.3V 25ppm -40C +85C RoHS: Compliant 0
  • 1,000 $1.3000
  • 2,000 $1.2300
  • 5,000 $1.1900
$1.1900 / $1.3000 Order Now

CAD Models for LFSPXO019709REEL by IQD Frequency Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LFSPXO019709REEL by IQD Frequency Products

LFSPXO019709REEL
IQD Frequency Products
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
IQD FREQUENCY PRODUCTS LTD
Reach Compliance Code
compliant
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION; TR
Fall Time-Max
6 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
25%
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
16 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
HCMOS
Output Load
15 pF
Physical Dimension
7.5mm x 5.0mm x 1.3mm
Rise Time-Max
6 ns
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
45/55 %
Want to compare parts?
  1. LFSPXO019709REEL
    IQD Frequency Products
    HCMOS Output Clock Oscillator, 16MHz Nom
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LFSPXO019709REEL by IQD Frequency Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LFSPXO019709REEL by IQD Frequency Products

Select Manufacturer
Which Manufacturer of LFSPXO019709REEL would you like to use for your alert(s)?
  • Please alert me when LFSPXO019709REEL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LFSPXO019709REEL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LFSPXO019709REEL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LFSPXO019709REEL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LFSPXO019709REEL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LFSPXO019709REEL by IQD Frequency Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: