Part Details for LFSPXO019928 by IQD Frequency Products
Overview of LFSPXO019928 by IQD Frequency Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFSPXO019928
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK6279
|
Newark | Oscillator, 10Mhz, 3.3V, Smd, 7Mm X 5Mm Rohs Compliant: Yes |Iqd Frequency Products LFSPXO019928 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 330 |
|
$1.3900 / $1.7400 | Buy Now |
DISTI #
1923-LFSPXO019928CT-ND
|
DigiKey | XTAL OSC XO 10.0000MHZ HCMOS SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1266 In Stock |
|
$0.9651 / $1.6700 | Buy Now |
DISTI #
449-LFSPXO019928
|
Mouser Electronics | Standard Clock Oscillators 10.0MHz 7.0 x 5.0 x 1.4mm RoHS: Compliant | 0 |
|
$1.0000 / $1.6700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 100 Package Multiple: 1000 | 0 |
|
$1.1100 | Buy Now |