Part Details for LFSPXO024731 by IQD Frequency Products
Overview of LFSPXO024731 by IQD Frequency Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFSPXO024731
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
449-LFSPXO024731
|
Mouser Electronics | Standard Clock Oscillators 4.9152MHz 3.3V 50ppm-40C +85C RoHS: Compliant | 0 |
|
$0.7250 / $0.7860 | Order Now |