Part Details for LFSPXO024957CUTT by IQD Frequency Products
Overview of LFSPXO024957CUTT by IQD Frequency Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFSPXO024957CUTT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LFSPXO024957CUT
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for LFSPXO024957CUTT
LFSPXO024957CUTT CAD Models
LFSPXO024957CUTT Part Data Attributes:
|
LFSPXO024957CUTT
IQD Frequency Products
Buy Now
Datasheet
|
Compare Parts:
LFSPXO024957CUTT
IQD Frequency Products
CMOS Output Clock Oscillator, 25MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IQD FREQUENCY PRODUCTS LTD | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; TAPE | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 5.2mm x 3.4mm x 1.3mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 40/60 % |
Alternate Parts for LFSPXO024957CUTT
This table gives cross-reference parts and alternative options found for LFSPXO024957CUTT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFSPXO024957CUTT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VCC1-B1B-25M0000000 | CMOS Output Clock Oscillator, 25MHz Nom | Microchip Technology Inc | LFSPXO024957CUTT vs VCC1-B1B-25M0000000 |
KC5032D25.0000C30A00 | XO, Clock, CRYSTAL OSCILLATOR, CLOCK, 25 MHz, CMOS OUTPUT, ROHS COMPLIANT, PACKAGE-4 | KYOCERA Crystal Device Corporation | LFSPXO024957CUTT vs KC5032D25.0000C30A00 |
KC5032D25.0000C30A00 | CMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, PACKAGE-4 | KYOCERA Corporation | LFSPXO024957CUTT vs KC5032D25.0000C30A00 |
VCE1-B1B-25M00 | CMOS Output Clock Oscillator, 25MHz Nom | Microchip Technology Inc | LFSPXO024957CUTT vs VCE1-B1B-25M00 |
VCE1-B1D-25M00 | CMOS Output Clock Oscillator, 25MHz Nom | Microchip Technology Inc | LFSPXO024957CUTT vs VCE1-B1D-25M00 |
VCC1-B0D-25M0000000 | VCC1-B0D-25M0000000 | Microchip Technology Inc | LFSPXO024957CUTT vs VCC1-B0D-25M0000000 |
VCE1-B0B-25M00 | CMOS Output Clock Oscillator, 25MHz Nom | Microchip Technology Inc | LFSPXO024957CUTT vs VCE1-B0B-25M00 |
VCC1-B1D-25M0000000 | VCC1-B1D-25M0000000 | Microchip Technology Inc | LFSPXO024957CUTT vs VCC1-B1D-25M0000000 |