Part Details for LFSPXO025494 by IQD Frequency Products
Overview of LFSPXO025494 by IQD Frequency Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFSPXO025494
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X0895
|
Newark | Oscillator, 16Mhz, 15Pf, Frequency Nom:16Mhz, Frequency Stability +/-:50Ppm, Oscillator Case:-, Supply Voltage Nom:3.3V, Product Range:Cfps-39 Series, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Oscillator Rohs Compliant: Yes |Iqd Frequency Products LFSPXO025494 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1742 |
|
$1.2000 / $1.4900 | Buy Now |
DISTI #
1923-LFSPXO025494CT-ND
|
DigiKey | XTAL OSC XO 16.0000MHZ CMOS SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7006 In Stock |
|
$0.7875 / $1.0100 | Buy Now |
DISTI #
449-LFSPXO025494
|
Mouser Electronics | Standard Clock Oscillators 16.0MHz 3.2 x 2.5 x 1.2mm RoHS: Compliant | 1000 |
|
$0.9680 / $1.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 100 Package Multiple: 3000 | 0 |
|
$0.8400 | Buy Now |
Part Details for LFSPXO025494
LFSPXO025494 CAD Models
LFSPXO025494 Part Data Attributes:
|
LFSPXO025494
IQD Frequency Products
Buy Now
|
Compare Parts:
LFSPXO025494
IQD Frequency Products
|
Samacsys Manufacturer | IQD |