Part Details for LFSPXO025495CUTT by IQD Frequency Products
Overview of LFSPXO025495CUTT by IQD Frequency Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LFSPXO025495CUTT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
449-LFSPXO025495CUTT
|
Mouser Electronics | Standard Clock Oscillators 20.0MHz 3.2 x 2.5 x 1.2mm RoHS: Compliant | 115 |
|
$0.9080 / $1.4300 | Buy Now |
DISTI #
80894651
|
Verical | Oscillator XO 20MHz ±50ppm 15pF CMOS 60% 3.3V 4-Pin CSMD T/R RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2352 | Americas - 500 |
|
$1.2180 / $1.5236 | Buy Now |
DISTI #
LFSPXO025495CUT
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 100 | 0 |
|
$0.8800 | Buy Now |
Part Details for LFSPXO025495CUTT
LFSPXO025495CUTT CAD Models
LFSPXO025495CUTT Part Data Attributes
|
LFSPXO025495CUTT
IQD Frequency Products
Buy Now
Datasheet
|
Compare Parts:
LFSPXO025495CUTT
IQD Frequency Products
CMOS Output Clock Oscillator, 20MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IQD FREQUENCY PRODUCTS LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | IQD | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TAPE | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 1.2mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for LFSPXO025495CUTT
This table gives cross-reference parts and alternative options found for LFSPXO025495CUTT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFSPXO025495CUTT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KC3225A20.0000C30E00 | XO, Clock, CRYSTAL OSCILLATOR, CLOCK, 20 MHz, CMOS OUTPUT, ROHS COMPLIANT, SMD, MINIATURE, CERAMIC PACKAGE-4 | KYOCERA Crystal Device Corporation | LFSPXO025495CUTT vs KC3225A20.0000C30E00 |
ASD-20.000MHZ-L-C-S-T | CMOS Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT PACKAGE-4 | Abracon Corporation | LFSPXO025495CUTT vs ASD-20.000MHZ-L-C-S-T |
VCC1-B3B-20M0000000 | VCC1-B3B-20M0000000 | Microchip Technology Inc | LFSPXO025495CUTT vs VCC1-B3B-20M0000000 |
VCC1-B3R-20M0000000 | CMOS Output Clock Oscillator, 20MHz Nom | Microchip Technology Inc | LFSPXO025495CUTT vs VCC1-B3R-20M0000000 |
CMO3EBC-20.000MHZ | CMOS Output Clock Oscillator, 20MHz Nom, | MtronPTI | LFSPXO025495CUTT vs CMO3EBC-20.000MHZ |
VCC1-B2D-20M0000000 | CMOS Output Clock Oscillator, 20MHz Nom | Microchip Technology Inc | LFSPXO025495CUTT vs VCC1-B2D-20M0000000 |
VCC1-F3D-20M0000000 | VCC1-F3D-20M0000000 | Microchip Technology Inc | LFSPXO025495CUTT vs VCC1-F3D-20M0000000 |
CMO3BMC-20.000MHZ | CMOS Output Clock Oscillator, 20MHz Nom, | MtronPTI | LFSPXO025495CUTT vs CMO3BMC-20.000MHZ |
CMO3BC-20.000MHZ | CMOS Output Clock Oscillator, 20MHz Nom, | MtronPTI | LFSPXO025495CUTT vs CMO3BC-20.000MHZ |
KC3225A20.0000C30E00 | CMOS Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, SMD, MINIATURE, CERAMIC PACKAGE-4 | KYOCERA Corporation | LFSPXO025495CUTT vs KC3225A20.0000C30E00 |