Part Details for LFSPXO025496CUTT by IQD Frequency Products
Overview of LFSPXO025496CUTT by IQD Frequency Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LFSPXO025496CUTT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
449-LFSPXO025496CUTT
|
Mouser Electronics | Standard Clock Oscillators 24.5760MHz 3.2 x 2.5 x 1.2mm RoHS: Compliant | 0 |
|
$0.8580 / $1.4300 | Order Now |
DISTI #
LFSPXO025496CUT
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 100 | 0 |
|
$0.8800 | Buy Now |
Part Details for LFSPXO025496CUTT
LFSPXO025496CUTT CAD Models
LFSPXO025496CUTT Part Data Attributes
|
LFSPXO025496CUTT
IQD Frequency Products
Buy Now
Datasheet
|
Compare Parts:
LFSPXO025496CUTT
IQD Frequency Products
CMOS Output Clock Oscillator, 24.576MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IQD FREQUENCY PRODUCTS LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | IQD | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TAPE | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24.576 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 1.2mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for LFSPXO025496CUTT
This table gives cross-reference parts and alternative options found for LFSPXO025496CUTT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFSPXO025496CUTT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VCC1-F3D-24M5760000 | CMOS Output Clock Oscillator, 24.576MHz Nom | Microchip Technology Inc | LFSPXO025496CUTT vs VCC1-F3D-24M5760000 |
SM7745HESV-24.576M | CMOS Output Clock Oscillator, 24.576MHz Nom, LEAD FREE, LEADLESS, CERAMIC PACKAGE-4 | Pletronics Inc | LFSPXO025496CUTT vs SM7745HESV-24.576M |
VCC1-B3D-24M5760000 | VCC1-B3D-24M5760000 | Microchip Technology Inc | LFSPXO025496CUTT vs VCC1-B3D-24M5760000 |