Part Details for LFSPXO025918BULK by IQD Frequency Products
Overview of LFSPXO025918BULK by IQD Frequency Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LFSPXO025918BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1923-1042-ND
|
DigiKey | XTAL OSC XO 50.0000MHZ CMOS SMD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
359 In Stock |
|
$0.9060 / $1.5700 | Buy Now |
DISTI #
449-LFSPXO025918BULK
|
Mouser Electronics | Standard Clock Oscillators 50.0MHz 7.0 x 5.0 x 1.4mm RoHS: Compliant | 40 |
|
$0.9100 / $1.5700 | Buy Now |
|
Future Electronics | LFSPXO025918 50 MHz ±50 ppm 15 pF (7 x 5 mm) 2.5 V SMT Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 200Cut Tape/Mini-Reel |
|
$0.9700 | Buy Now |
|
Future Electronics | LFSPXO025918 50 MHz ±50 ppm 15 pF (7 x 5 mm) 2.5 V SMT Oscillator RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.9500 / $1.0500 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2 | 160 |
|
$1.1500 / $1.2400 | Buy Now |
Part Details for LFSPXO025918BULK
LFSPXO025918BULK CAD Models
LFSPXO025918BULK Part Data Attributes
|
LFSPXO025918BULK
IQD Frequency Products
Buy Now
Datasheet
|
Compare Parts:
LFSPXO025918BULK
IQD Frequency Products
CMOS Output Clock Oscillator, 50MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IQD FREQUENCY PRODUCTS LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | IQD | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; BULK | |
Fall Time-Max | 4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.2mm x 5.2mm x 1.4mm | |
Rise Time-Max | 4 ns | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 40/60 % |
Alternate Parts for LFSPXO025918BULK
This table gives cross-reference parts and alternative options found for LFSPXO025918BULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFSPXO025918BULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS785N6M-50.000MHZ | CMOS Output Clock Oscillator, 50MHz Nom, SMD, 6 PIN | Q-TECH Corporation | LFSPXO025918BULK vs QS785N6M-50.000MHZ |
QG794ND9M-50.000MHZ | CMOS Output Clock Oscillator, 50MHz Nom, GULL-WING, SMD, 6 PIN | Q-TECH Corporation | LFSPXO025918BULK vs QG794ND9M-50.000MHZ |
QT780N6M-50.000MHZ | CMOS Output Clock Oscillator, 50MHz Nom, GULL-WING, SMD, 6 PIN | Q-TECH Corporation | LFSPXO025918BULK vs QT780N6M-50.000MHZ |
QG780N9M-50.000MHZ | CMOS Output Clock Oscillator, 50MHz Nom, GULL-WING, SMD, 6 PIN | Q-TECH Corporation | LFSPXO025918BULK vs QG780N9M-50.000MHZ |
QT785ND9M-50.000MHZ | CMOS Output Clock Oscillator, 50MHz Nom, SMD, 6 PIN | Q-TECH Corporation | LFSPXO025918BULK vs QT785ND9M-50.000MHZ |
QS781ND9M-50.000MHZ | CMOS Output Clock Oscillator, 50MHz Nom, DIP, 4 PIN | Q-TECH Corporation | LFSPXO025918BULK vs QS781ND9M-50.000MHZ |
QT785N9M-50.000MHZ | CMOS Output Clock Oscillator, 50MHz Nom, SMD, 6 PIN | Q-TECH Corporation | LFSPXO025918BULK vs QT785N9M-50.000MHZ |
QT790N19M-50.000MHZ | CMOS Output Clock Oscillator, 50MHz Nom, GULL-WING, SMD, 4 PIN | Q-TECH Corporation | LFSPXO025918BULK vs QT790N19M-50.000MHZ |
QG780N11M-50.000MHZ | CMOS Output Clock Oscillator, 50MHz Nom, GULL-WING, SMD, 6 PIN | Q-TECH Corporation | LFSPXO025918BULK vs QG780N11M-50.000MHZ |
QT794N6M-50.000MHZ | CMOS Output Clock Oscillator, 50MHz Nom, GULL-WING, SMD, 6 PIN | Q-TECH Corporation | LFSPXO025918BULK vs QT794N6M-50.000MHZ |