Part Details for LFSPXO027167REEL by IQD Frequency Products
Overview of LFSPXO027167REEL by IQD Frequency Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LFSPXO027167REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LFSPXO027167REE
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1000 | 0 |
|
$0.8800 | Buy Now |
Part Details for LFSPXO027167REEL
LFSPXO027167REEL CAD Models
LFSPXO027167REEL Part Data Attributes:
|
LFSPXO027167REEL
IQD Frequency Products
Buy Now
Datasheet
|
Compare Parts:
LFSPXO027167REEL
IQD Frequency Products
CMOS Output Clock Oscillator, 26MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IQD FREQUENCY PRODUCTS LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | IQD | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 26 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 1.2mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % |
Alternate Parts for LFSPXO027167REEL
This table gives cross-reference parts and alternative options found for LFSPXO027167REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFSPXO027167REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VMEM5Q-B3D26M000 | CMOS Output Clock Oscillator, 26MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Vectron International | LFSPXO027167REEL vs VMEM5Q-B3D26M000 |
VCC1-B3D-26M0000000 | CMOS Output Clock Oscillator, 26MHz Nom | Microchip Technology Inc | LFSPXO027167REEL vs VCC1-B3D-26M0000000 |
KC5032C26.0000C30E00 | CMOS Output Clock Oscillator, 26MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | KYOCERA Corporation | LFSPXO027167REEL vs KC5032C26.0000C30E00 |
VMEM5Q-B3B26M000 | CMOS Output Clock Oscillator, 26MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Vectron International | LFSPXO027167REEL vs VMEM5Q-B3B26M000 |
KC5032C26.0000C3GE00 | CMOS Output Clock Oscillator, 26MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | KYOCERA Corporation | LFSPXO027167REEL vs KC5032C26.0000C3GE00 |
KC5032C26.0000C30E00 | XO, Clock, CRYSTAL OSCILLATOR, CLOCK, 26 MHz, CMOS OUTPUT, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | KYOCERA Crystal Device Corporation | LFSPXO027167REEL vs KC5032C26.0000C30E00 |
VMP2-B3B-26M000 | CMOS Output Clock Oscillator, 26MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Vectron International | LFSPXO027167REEL vs VMP2-B3B-26M000 |
KC5032C26.0000C3GE00 | XO, Clock, CRYSTAL OSCILLATOR, CLOCK, 26 MHz, CMOS OUTPUT, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | KYOCERA Crystal Device Corporation | LFSPXO027167REEL vs KC5032C26.0000C3GE00 |
VCC1-B3B-26M6660000 | CMOS Output Clock Oscillator, 26.666MHz Nom | Microchip Technology Inc | LFSPXO027167REEL vs VCC1-B3B-26M6660000 |