Part Details for LFSPXO050283CUTT by IQD Frequency Products
Overview of LFSPXO050283CUTT by IQD Frequency Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFSPXO050283CUTT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
449-LFSPXO050283CUTT
|
Mouser Electronics | Standard Clock Oscillators 32.7680kHz 3.3V 25ppm -40C +85C RoHS: Compliant | 0 |
|
$1.3200 / $1.5500 | Order Now |
Part Details for LFSPXO050283CUTT
LFSPXO050283CUTT CAD Models
LFSPXO050283CUTT Part Data Attributes
|
LFSPXO050283CUTT
IQD Frequency Products
Buy Now
Datasheet
|
Compare Parts:
LFSPXO050283CUTT
IQD Frequency Products
CMOS Output Clock Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IQD FREQUENCY PRODUCTS LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | IQD | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE | |
Fall Time-Max | 50 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 3.4mm x 2.7mm x 1.2mm | |
Rise Time-Max | 50 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 40/60 % |