Part Details for LFSPXO056168BULK by IQD Frequency Products
Overview of LFSPXO056168BULK by IQD Frequency Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for LFSPXO056168BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LFSPXO056168BUL
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for LFSPXO056168BULK
LFSPXO056168BULK CAD Models
LFSPXO056168BULK Part Data Attributes
|
LFSPXO056168BULK
IQD Frequency Products
Buy Now
Datasheet
|
Compare Parts:
LFSPXO056168BULK
IQD Frequency Products
CRYSTAL OSCILLATOR, CLOCK, CMOS OUTPUT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IQD FREQUENCY PRODUCTS LTD | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; BULK | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.0mm x 1.6mm x 0.7mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % |
Alternate Parts for LFSPXO056168BULK
This table gives cross-reference parts and alternative options found for LFSPXO056168BULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFSPXO056168BULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VMEM3Q-H3D-12M7290000 | CMOS Output Clock Oscillator, 12.729MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Vectron International | LFSPXO056168BULK vs VMEM3Q-H3D-12M7290000 |
VMEM5Q-H3B-12M7290000 | CMOS Output Clock Oscillator, 12.729MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Vectron International | LFSPXO056168BULK vs VMEM5Q-H3B-12M7290000 |
VMEM2Q-H3B-12M7290000 | CMOS Output Clock Oscillator, 12.729MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Vectron International | LFSPXO056168BULK vs VMEM2Q-H3B-12M7290000 |
VMEM2Q-H3D-12M7290000 | CMOS Output Clock Oscillator, 12.729MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Vectron International | LFSPXO056168BULK vs VMEM2Q-H3D-12M7290000 |