Part Details for LFSPXO056188CUTT by IQD Frequency Products
Overview of LFSPXO056188CUTT by IQD Frequency Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for LFSPXO056188CUTT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
449-LFSPXO056188CUTT
|
Mouser Electronics | Standard Clock Oscillators 19.20MHz 2.0 x 1.6 x 0.7mm RoHS: Compliant | 0 |
|
$1.3400 / $2.4000 | Order Now |
DISTI #
V99:2348_15014511
|
Arrow Electronics | Oscillator XO 19.2MHz ±50ppm 15pF CMOS 60% 1.8V 4-Pin CSMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1551 | Americas - 100 |
|
$0.6110 / $0.9466 | Buy Now |
DISTI #
19.20M-IQXO-542
|
TME | Generator: quartz, 19.2MHz, SMD, 1.8V, ±50ppm, -40÷85°C, ±5ppm/year Min Qty: 1 | 97 |
|
$1.6800 / $2.1000 | Buy Now |
DISTI #
LFSPXO056188CUT
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 100 | 0 |
|
$1.0200 / $1.0300 | Buy Now |
Part Details for LFSPXO056188CUTT
LFSPXO056188CUTT CAD Models
LFSPXO056188CUTT Part Data Attributes
|
LFSPXO056188CUTT
IQD Frequency Products
Buy Now
Datasheet
|
Compare Parts:
LFSPXO056188CUTT
IQD Frequency Products
CMOS Output Clock Oscillator, 19.2MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IQD FREQUENCY PRODUCTS LTD | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TAPE | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 19.2 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.0mm x 1.6mm x 0.7mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % |