Part Details for LFSPXO056223CUTT by IQD Frequency Products
Overview of LFSPXO056223CUTT by IQD Frequency Products
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for LFSPXO056223CUTT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
449-LFSPXO056223CUTT
|
Mouser Electronics | Standard Clock Oscillators 50.0MHz 2.0 x 1.6 x 0.7mm RoHS: Compliant | 0 |
|
$1.3400 / $2.1300 | Order Now |
DISTI #
54325148
|
Verical | Oscillator XO 50MHz ±50ppm 15pF CMOS 60% 1.8V 4-Pin CSMD T/R RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 100 |
|
$1.0328 / $1.0498 | Buy Now |
DISTI #
28971248
|
Verical | Oscillator XO 50MHz ±50ppm 15pF CMOS 60% 1.8V 4-Pin CSMD T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 1551 | Americas - 19 |
|
$0.9319 / $1.2186 | Buy Now |
DISTI #
50.00M-IQXO-542
|
TME | Generator: quartz, 50MHz, SMD, 1.8V, ±50ppm, -40÷85°C, 2x1.6x0.7mm Min Qty: 1 | 0 |
|
$1.6400 / $2.2100 | RFQ |
DISTI #
LFSPXO056223CUT
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 100 | 0 |
|
$1.0200 / $1.0300 | Buy Now |
DISTI #
C1S327300044601
|
Chip1Stop | Oscillator XO 50MHz ±50ppm 15pF CMOS 55% 1.8V 4-Pin SMD Cut Tape RoHS: Compliant | 106 |
|
$1.1800 | Buy Now |
DISTI #
C1S327300044160
|
Chip1Stop | Oscillator XO 50MHz ±50ppm 15pF CMOS 55% 1.8V 4-Pin SMD Cut Tape RoHS: Compliant | 19 |
|
$1.2032 / $1.3200 | Buy Now |
Part Details for LFSPXO056223CUTT
LFSPXO056223CUTT CAD Models
LFSPXO056223CUTT Part Data Attributes
|
LFSPXO056223CUTT
IQD Frequency Products
Buy Now
Datasheet
|
Compare Parts:
LFSPXO056223CUTT
IQD Frequency Products
CMOS Output Clock Oscillator, 50MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IQD FREQUENCY PRODUCTS LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | IQD | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TAPE | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.0mm x 1.6mm x 0.7mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % |
Alternate Parts for LFSPXO056223CUTT
This table gives cross-reference parts and alternative options found for LFSPXO056223CUTT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFSPXO056223CUTT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASEK-2-50.00MHZ-E-C-S-T | CMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4 | Abracon Corporation | LFSPXO056223CUTT vs ASEK-2-50.00MHZ-E-C-S-T |
VCC1-H3D-50M0000000 | CMOS Output Clock Oscillator, 50MHz Nom | Microchip Technology Inc | LFSPXO056223CUTT vs VCC1-H3D-50M0000000 |
ASEK-2-50.00MHZ-C-S-T | CMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4 | Abracon Corporation | LFSPXO056223CUTT vs ASEK-2-50.00MHZ-C-S-T |
ASEK-2-50.00MHZ-L-C-S-T | CMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4 | Abracon Corporation | LFSPXO056223CUTT vs ASEK-2-50.00MHZ-L-C-S-T |
ASEK-2-50.00MHZ-N-C-S-T | CMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4 | Abracon Corporation | LFSPXO056223CUTT vs ASEK-2-50.00MHZ-N-C-S-T |
ASEK-2-50.00MHZ-F-C-S-T | CMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4 | Abracon Corporation | LFSPXO056223CUTT vs ASEK-2-50.00MHZ-F-C-S-T |