Part Details for LFSPXO056269 by IQD Frequency Products
Overview of LFSPXO056269 by IQD Frequency Products
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFSPXO056269
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97Y1909
|
Newark | Osc, 25Mhz, 1.8V, 2.5Mm X 2Mm, Hcmos, Frequency Nom:25Mhz, Frequency Stability +/-:50Ppm, Oscillator Case:Smd, 2.5Mm X 2Mm, Supply Voltage Nom:1.8V, Product Range:Iqxo-794 Series, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Iqd Frequency Products LFSPXO056269 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 100 |
|
$2.1400 / $3.3300 | Buy Now |
DISTI #
1923-LFSPXO056269TR-ND
|
DigiKey | XTAL OSC XO 25.0000MHZ HCMOS SMD Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8427 | Buy Now |
DISTI #
449-LFSPXO056269
|
Mouser Electronics | Standard Clock Oscillators 25.0MHz 2.5 x 2.0 x 1.0mm RoHS: Compliant | 0 |
|
$1.1700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 100 Package Multiple: 3000 | 0 |
|
$0.8840 | Buy Now |
DISTI #
2627308
|
element14 Asia-Pacific | OSC, 25MHZ, 1.8V, 2.5MM X 2MM, HCMOS RoHS: Compliant Min Qty: 1 Container: Cut Tape | 93 |
|
$1.1792 / $1.7688 | Buy Now |
DISTI #
2627308RL
|
element14 Asia-Pacific | OSC, 25MHZ, 1.8V, 2.5MM X 2MM, HCMOS RoHS: Compliant Min Qty: 100 Container: Reel | 93 |
|
$1.1792 / $1.3709 | Buy Now |
DISTI #
2627308
|
Farnell | OSC, 25MHZ, 1.8V, 2.5MM X 2MM, HCMOS RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Cut Tape | 93 |
|
$1.1601 / $1.9709 | Buy Now |
DISTI #
2627308RL
|
Farnell | OSC, 25MHZ, 1.8V, 2.5MM X 2MM, HCMOS RoHS: Compliant Min Qty: 100 Lead time: 12 Weeks, 1 Days Container: Reel | 93 |
|
$1.1601 / $1.3472 | Buy Now |
Part Details for LFSPXO056269
LFSPXO056269 CAD Models
LFSPXO056269 Part Data Attributes:
|
LFSPXO056269
IQD Frequency Products
Buy Now
|
Compare Parts:
LFSPXO056269
IQD Frequency Products
|
Samacsys Manufacturer | IQD |