Part Details for LFSPXO056290 by IQD Frequency Products
Overview of LFSPXO056290 by IQD Frequency Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFSPXO056290
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1923-LFSPXO056290CT-ND
|
DigiKey | XTAL OSC XO 13.0000MHZ HCMOS SMD Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2425 In Stock |
|
$0.8125 / $1.0400 | Buy Now |
DISTI #
449-LFSPXO056290
|
Mouser Electronics | Standard Clock Oscillators 13MHz 3.3V 50ppm -40C +85C RoHS: Compliant | 0 |
|
$0.8120 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 100 Package Multiple: 3000 Lead time: 7 Weeks | 0 |
|
$1.1500 | Buy Now |