Part Details for LFSPXO063737 by IQD Frequency Products
Overview of LFSPXO063737 by IQD Frequency Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFSPXO063737
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC5112
|
Newark | Oscillator, 12Mhz, 7Mm X 5Mm, Hcmos, Frequency Nom:12Mhz, Frequency Stability +/-:20Ppm, Oscillator Case:Smd, 7Mm X 5Mm, Supply Voltage Nom:3.3V, Product Range:Cfps-73 Series, Operating Temperature Min:-20°C, Operating Temperature Rohs Compliant: Yes |Iqd Frequency Products LFSPXO063737 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 187 |
|
$2.3200 / $3.6400 | Buy Now |
DISTI #
449-LFSPXO063737
|
Mouser Electronics | Standard Clock Oscillators 12MHz 3.3V -20C +70C RoHS: Compliant | 0 |
|
$1.9700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks | 0 |
|
$1.3800 | Buy Now |
Part Details for LFSPXO063737
LFSPXO063737 CAD Models
LFSPXO063737 Part Data Attributes
|
LFSPXO063737
IQD Frequency Products
Buy Now
|
Compare Parts:
LFSPXO063737
IQD Frequency Products
|
Samacsys Manufacturer | IQD |