There are no models available for this part yet.
Overview of LFSPXO065833REEL by IQD Frequency Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Price & Stock for LFSPXO065833REEL by IQD Frequency Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
449-LFSPXO065833REEL
|
Mouser Electronics | Standard Clock Oscillators 8.0MHz 1.6 x 1.2 x 0.6mm RoHS: Compliant | 0 |
|
$2.7800 | Order Now | |
DISTI #
LFSPXO065833REE
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
CAD Models for LFSPXO065833REEL by IQD Frequency Products
Part Data Attributes for LFSPXO065833REEL by IQD Frequency Products
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
IQD FREQUENCY PRODUCTS LTD
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
STANDBY; ENABLE/DISABLE FUNCTION; TR
|
Fall Time-Max
|
5 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
50%
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
8 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
CMOS
|
Output Load
|
15 pF
|
Physical Dimension
|
1.6mm x 1.2mm x 0.6mm
|
Rise Time-Max
|
5 ns
|
Supply Voltage-Max
|
3.63 V
|
Supply Voltage-Min
|
2.97 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
45/55 %
|
Alternate Parts for LFSPXO065833REEL
This table gives cross-reference parts and alternative options found for LFSPXO065833REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFSPXO065833REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VMP2-B3B-8M000 | CMOS Output Clock Oscillator, 8MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Vectron International | LFSPXO065833REEL vs VMP2-B3B-8M000 |
VMEM2Q-B3D-8M0000000 | CMOS Output Clock Oscillator, 8MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Vectron International | LFSPXO065833REEL vs VMEM2Q-B3D-8M0000000 |
VMEM5Q-B3D-8M0000000 | CMOS Output Clock Oscillator, 8MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Vectron International | LFSPXO065833REEL vs VMEM5Q-B3D-8M0000000 |
VCC1-B3D-8M00000000 | VCC1-B3D-8M00000000 | Microchip Technology Inc | LFSPXO065833REEL vs VCC1-B3D-8M00000000 |
CC325L-A2B245-8.0TS | CMOS Output Clock Oscillator, 8MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Cardinal Components | LFSPXO065833REEL vs CC325L-A2B245-8.0TS |
VMEM5Q-B3B8M000 | CMOS Output Clock Oscillator, 8MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Vectron International | LFSPXO065833REEL vs VMEM5Q-B3B8M000 |
VCC1-B3R-8M00000000 | CMOS Output Clock Oscillator, 8MHz Nom | Microchip Technology Inc | LFSPXO065833REEL vs VCC1-B3R-8M00000000 |
VMEM5Q-B3D8M000 | CMOS Output Clock Oscillator, 8MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Vectron International | LFSPXO065833REEL vs VMEM5Q-B3D8M000 |
VCC1-B3D-8M19200000 | CMOS Output Clock Oscillator, 8.192MHz Nom | Microchip Technology Inc | LFSPXO065833REEL vs VCC1-B3D-8M19200000 |
ASE-8.000MHZ-L-C | CMOS Output Clock Oscillator, 8MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | LFSPXO065833REEL vs ASE-8.000MHZ-L-C |