Part Details for LFSPXO071190CUTT by IQD Frequency Products
Overview of LFSPXO071190CUTT by IQD Frequency Products
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFSPXO071190CUTT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
449-LFSPXO071190CUTT
|
Mouser Electronics | Standard Clock Oscillators 10.0MHz AEC-Q200 2.0 x 1.6 x 0.8mm RoHS: Compliant | 0 |
|
$1.7900 / $2.6100 | Order Now |
DISTI #
V72:2272_17563573
|
Arrow Electronics | Oscillator XO 10MHz ±100ppm 15pF CMOS 60% 3.3V Automotive AEC-Q200 4-Pin SMD Cut Tape RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1822 Container: Cut Strips | Americas - 12 |
|
$0.5829 / $0.5928 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 7 Weeks Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$1.4000 | Buy Now |
DISTI #
28955636
|
Verical | Oscillator XO 10MHz ±100ppm 15pF CMOS 60% 3.3V Automotive AEC-Q200 4-Pin SMD Cut Tape RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 1822 | Americas - 12 |
|
$0.5829 | Buy Now |
DISTI #
10.00M-IQXO-540A
|
TME | Generator: quartz, 10MHz, SMD, 3.3V, ±25ppm, -40÷125°C, 2x1.6x0.8mm Min Qty: 1 | 3 |
|
$2.1863 / $3.0782 | Buy Now |
DISTI #
LFSPXO071190CUT
|
Richardson RFPD | CRYSTAL RESONATOR RoHS: Compliant Min Qty: 500 | 0 |
|
$1.1300 / $1.4600 | Buy Now |
Part Details for LFSPXO071190CUTT
LFSPXO071190CUTT CAD Models
LFSPXO071190CUTT Part Data Attributes
|
LFSPXO071190CUTT
IQD Frequency Products
Buy Now
Datasheet
|
Compare Parts:
LFSPXO071190CUTT
IQD Frequency Products
CRYSTAL OSCILLATOR, CLOCK, CMOS OUTPUT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IQD FREQUENCY PRODUCTS LTD | |
Package Description | HERMETIC SEALED, CERAMIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | IQD | |
Additional Feature | ENABLE/DISABLE FUNCTION; AEC-Q200; TAPE | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.0mm x 1.6mm x 0.8mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 40/60 % |