Part Details for LFSPXO071192CUTT by IQD Frequency Products
Overview of LFSPXO071192CUTT by IQD Frequency Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFSPXO071192CUTT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
449-LFSPXO071192CUTT
|
Mouser Electronics | Standard Clock Oscillators 16.0MHz AEC-Q200 2.0 x 1.6 x 0.8mm RoHS: Compliant | 427 |
|
$1.8600 / $3.2400 | Buy Now |
DISTI #
V72:2272_17563598
|
Arrow Electronics | Oscillator XO 16MHz ±100ppm 15pF CMOS 60% 3.3V Automotive AEC-Q200 4-Pin SMD Cut Tape RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1625 Container: Cut Strips | Americas - 5 |
|
$0.2702 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 7 Weeks Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$1.4000 | Buy Now |
DISTI #
LFSPXO071192CUT
|
Richardson RFPD | CRYSTAL RESONATOR RoHS: Compliant Min Qty: 500 | 0 |
|
$1.1300 / $1.4600 | Buy Now |
Part Details for LFSPXO071192CUTT
LFSPXO071192CUTT CAD Models
LFSPXO071192CUTT Part Data Attributes
|
LFSPXO071192CUTT
IQD Frequency Products
Buy Now
Datasheet
|
Compare Parts:
LFSPXO071192CUTT
IQD Frequency Products
CRYSTAL OSCILLATOR, CLOCK, CMOS OUTPUT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IQD FREQUENCY PRODUCTS LTD | |
Package Description | HERMETIC SEALED, CERAMIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | IQD | |
Additional Feature | ENABLE/DISABLE FUNCTION; AEC-Q200; TAPE | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.0mm x 1.6mm x 0.8mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 40/60 % |